You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1058CN.#PBF

Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 14 Pins

LT1058CN.#PBF - Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1058CN.#PBF
Order Code:
9559540
Technical Datasheet:
LT1058CN.#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1058CN#PBF is a matched JFET input dual Operational Amplifier in the industry standard 8-pin configuration, featuring a combination of outstanding high speed and precision specifications. It replaces all the popular bipolar and JFET input dual op amps. The LT1058 is the lowest offset quad JFET input operational amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation and cost.
  • 1.3µs to 0.02% Fast settling time
  • 50pA bias current at 70°C

Applications

Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
5MHz

:
14V/µs

:
± 10V to ± 18V

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

RM44.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM44.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM24.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.