You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1228CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

LT1228CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1228CN8#PBF
Order Code:
9560327
Technical Datasheet:
LT1228CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1228CN8#PBF is an Operational Amplifier makes it easy to electronically control the gain of signals from DC to video frequencies. The LT1228 implements gain control with a transconductance amplifier (voltage to current) whose gain is proportional to an externally controlled current. A resistor is typically used to convert the output current to a voltage, which is then amplified with a current feedback amplifier. A complete differential input, gain controlled amplifier can be implemented with the LT1228 and just a few resistors. The LT1228 transconductance amplifier has a high impedance differential input and a current source output with wide output voltage compliance. The transconductance, gm, is set by the current that flows into Pin 5, ISET. The small signal gm is equal to ten times the value of ISET and this relationship holds over several decades of set current. The voltage at Pin 5 is two diode drops above the negative supply, Pin 4.
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies
  • 7mA Supply current

Applications

Signal Processing

Product Information

:
1 Amplifier
:
100MHz
:
3500V/µs
:
2V to 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM38.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.52
 
25+ RM25.57
 
100+ RM21.15
 
250+ RM20.09