You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1465CS#PBF

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.9 V/µs, 10V to 40V, SOIC, 14 Pins

LT1465CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.9 V/µs, 10V to 40V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1465CS#PBF
Order Code:
2252717
Technical Datasheet:
LT1465CS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1465CS#PBF is a quad micropower Operational Amplifier (200mA maximum per amp) to offer picoampere input bias currents (500fA typical) and unity-gain stability for capacitive loads up to 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op amps that require an order of magnitude more supply current. This unique combination of performance makes the LT1465 ideal over a wide range of input and output impedances.
  • Input common mode range includes positive rail
  • 1 million Typical open-loop gain
  • Guaranteed specs with ±5, ±15V supplies
  • Guaranteed matching specifications

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.9V/µs

:
10V to 40V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM48.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM48.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM26.88