You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1499CS#PBF

Operational Amplifier, Quad, 4 Amplifier, 10.5 MHz, 6 V/µs, 2.2V to ± 15V, SOIC, 14 Pins

LT1499CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 10.5 MHz, 6 V/µs, 2.2V to ± 15V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1499CS#PBF
Order Code:
1663441
Technical Datasheet:
LT1499CS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1499CS#PBF is a quad rail-to-rail input and output precision C-Load™ Operational Amplifier with a 10MHz gain bandwidth product and a 6V/µs slew rate. The LT1499 is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique both input stages of the LT1499 is trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input op amps. When used as an unity-gain buffer in front of single supply 12-bit A-to-D converters, the LT1499 are guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1499 maintain their performance over a supply range of 2.2 to 36V and are specified for 3, 5 and ±15V supplies.
  • 475µV Maximum VOS from V+ to V-
  • 1.7mA per amplifier Low supply current
  • 65nA Maximum input offset current
  • 650nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • 12nV/√Hz Typical low input noise voltage
  • 30mA Large output drive current

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
10.5MHz

:
6V/µs

:
2.2V to ± 15V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM58.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM58.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM33.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.