You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1633CS#PBF

Operational Amplifier, Quad, 4 Amplifier, 45 MHz, 45 V/µs, 2.7V to 36V, SOIC, 14 Pins

LT1633CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 45 MHz, 45 V/µs, 2.7V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1633CS#PBF
Order Code:
2252730
Technical Datasheet:
LT1633CS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1633CS#PBF is a quad rail-to-rail input and output Operational Amplifier with a 45MHz gain-bandwidth product and a 45V/µs slew rate. The LT1633 have excellent DC precision over the full range of operation. Input offset voltage is typically less than 400µV and the minimum open-loop gain of 0.8 million into a 10k load virtually eliminates all gain error. Common mode rejection is typically 83dB over the full rail-to-rail input range when on a single 5V supply for excellent non-inverting performance. The LT1633 maintain their performance for supplies from 2.7 to 36V and are specified at 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load current in excess of 35mA.
  • 4.3mA per Amplifier Low supply current
  • 1350µV Maximum input offset voltage, rail-to-rail
  • 440nA Maximum input offset current
  • 2.2µA Maximum input bias current
  • 800V/mV Minimum open-loop gain
  • 12nV/√Hz Typical low input noise voltage
  • -92dBc at 100kHz Low distortion

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
45MHz

:
45V/µs

:
2.7V to 36V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM59.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM59.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM33.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.