You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1783CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.25 MHz, 0.42 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

LT1783CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 1.25 MHz, 0.42 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1783CS5#PBF
Order Code:
2294682
Technical Datasheet:
LT1783CS5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1783CS5#PBF is an Operational Amplifier draws less than 300µA of quiescent current and has reverse-battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1783 includes ground and unique feature of this device is its Over-The-Top® operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1783 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 800µV Maximum low input offset voltage
  • 0 to 18V Single supply input range
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse-battery protection to 18V
  • 1500V/mV High voltage gain

Applications

Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
1.25MHz
:
0.42V/µs
:
2.2V to 18V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM10.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.05
 
25+ RM9.44
 
100+ RM8.49