You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1789CS8-1#PBF - 

Instrument Amplifier, 1 Amplifier, 295 µV, 0.023 V/µs, 60 kHz, 2.5V to 12.5V, ± 1.25V to ± 16V

LT1789CS8-1#PBF - Instrument Amplifier, 1 Amplifier, 295 µV, 0.023 V/µs, 60 kHz, 2.5V to 12.5V, ± 1.25V to ± 16V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1789CS8-1#PBF
Order Code:
1663503
Technical Datasheet:
LT1789CS8-1#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1789CS8-1#PBF is a micropower precision rail-to-rail output Instrumentation Amplifier that is optimized for single supply operation from 2.2 to 36V. The quiescent current is 95µA max, the inputs common mode to ground and the output swings within 110mV of ground. The gain is set with a single external resistor for a gain range of 1 to 1000 for the LT1789-1. The high accuracy of the LT1789-1 (40ppm maximum non-linearity and 0.25% max gain error) is unmatched by other micropower instrumentation amplifiers. The LT1789-1 is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. Output can handle capacitive loads up to 400pF (LT1789-1) in any gain configuration while the inputs are ESD protected up to 10kV (human body). The low input bias current (19nA) and the high input impedance (1.6GR) allow the use of high impedance sources without introducing significant offset voltage errors, even when the full common mode range is required.
  • 95µA Supply current maximum micropower
  • Low input offset voltage (100µV maximum)
  • Low input offset voltage drift (0.5µV/°C maximum)
  • Single gain set resistor (G = 1 to 1000)
  • Inputs common mode to V-
  • Wide supply range (2.2 to 36V total supply)
  • 0.25% Maximum gain error, G = 10
  • 40ppm Maximum gain non-linearity G = 10
  • 40nA Maximum input bias current
  • 100dB Minimum PSRR at G = 10
  • 48nV/√Hz Voltage noise (1kHz)
  • 1.5µVP-P Noise (0.1 to 10Hz)

Applications

Portable Devices, Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical

Product Information

:
1 Amplifier
:
295µV
:
0.023V/µs
:
60kHz
:
2.5V to 12.5V, ± 1.25V to ± 16V
:
SOIC
:
8Pins
:
Rail to Rail
:
117dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM32.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM32.88
 
25+ RM21.84
 
100+ RM18.06
 
250+ RM17.16
 
500+ RM16.77