You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1809CS8#PBF

Operational Amplifier, Single, 1 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LT1809CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1809CS8#PBF
Order Code:
1330711
Technical Datasheet:
LT1809CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1809CS8#PBF

Product Overview

The LT1809CS8#PBF is a single low distortion rail-to-rail input and output Operational Amplifier with a 350V/µs slew rate. The amplifier has a -3dB bandwidth of 320MHz at unity-gain, a gain-bandwidth product of 180MHz (AV >= 10) and an 85mA output current to fit the needs of low voltage, high performance signal conditioning systems. The LT1809 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1809 has very low distortion (-90dBc) up to 5MHz that allows them to be used in high performance data acquisition systems. The LT1809 maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • -90dBc, 5MHz Low distortion
  • Input common mode range includes both rails
  • 2.5mV Maximum input offset voltage, rail-to-rail
  • 89dB Typical common mode rejection
  • 87dB Typical power supply rejection
  • 100V/mV Typical open-loop gain
  • LT1809 Shutdown pin

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
320MHz

:
300V/µs

:
2.5V to 12.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM18.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.