You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1884IS8#PBF

Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 0.9 V/µs, 2.4V to 40V, SOIC, 8 Pins

LT1884IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 0.9 V/µs, 2.4V to 40V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1884IS8#PBF
Order Code:
2294688
Technical Datasheet:
LT1884IS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1884IS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT1884IS8#PBF is an Operational Amplifier bring high accuracy input performance to amplifiers with rail-to-rail output swing while providing faster response than other precision amplifiers. Input offset voltage is trimmed to less than 50mV and the low drift maintains this accuracy over the operating temperature range. Input bias current is an ultralow 400pA maximum. The amplifier work on any total power supply voltage between 2.7 and 36V (fully specified from 5 to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Slew rates of 1V/µs with a supply current of less than 1mA per amplifier give superior response and settling time performance in a low power precision amplifier.
  • 50mV Maximum (LT1884A) offset voltage
  • 400pA Maximum (LT1884A) input bias current
  • 0.8mV/°C Maximum offset voltage drift
  • Operates with single or split supplies
  • 1 million Minimum open-loop voltage gain
  • 1mA Maximum supply current per amplifier
  • Standard pinouts

Applications

Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
2MHz

:
0.9V/µs

:
2.4V to 40V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM31.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM31.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM17.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.