You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1933IS6#PBF
DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 0.6Aout, TSOT-23-6
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1933IS6#PBF
- Order Code:
- 2102607
- Technical Datasheet:
- LT1933IS6#PBF Datasheet
Product Overview
- Uses tiny capacitors and inductors
- Soft-start
- Internally compensated
- Output adjustable down to 1.25V
- 5V at 600mA from 16 to 36V Input
- 3.3V at 600mA from 12 to 36V Input
- 5V at 500mA from 6.3 to 36V Input
- 3.3V at 500mA from 4.5V to 36V Input
- 500kHz Fixed frequency operation
- <2µA Low shutdown current
Applications
Automotive, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 3.6V
- :
- 36V
- :
- 1Outputs
- :
- TSOT-23
- :
- 6Pins
- :
- 600mA
- :
- 1.2V
- :
- 31.6V
- :
- 600kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM22.68 | |
10+ | RM15.25 | |
25+ | RM12.65 | |
50+ | RM11.99 | |
100+ | RM11.76 | |
250+ | RM11.52 |
Pricing is unavailable. Please contact customer services.