You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1940EFE#PBF

DC/DC Switching Regulator, Buck, 2 Output, 3.6 V to 25 V in, 22 V/1.4 A out, 1.35 MHz, TSSOP-16

LINEAR TECHNOLOGY LT1940EFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1940EFE#PBF
Order Code:
1273792
Technical Datasheet:
LT1940EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1940EFE#PBF is a Dual Monolithic 1.1MHz Step-down Switching Regulator with internal 2A power switches. Both converters are synchronized to a single 1.1MHz oscillator and run with opposite phases, reducing input ripple current. The output voltages are set with external resistor dividers and each regulator has independent shutdown and soft-start circuits. Each regulator generates a power-good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The LT1940's 1.1MHz switching frequency allows the use of tiny inductors and capacitors, resulting in a very small dual 1.4A output solution. Constant frequency and ceramic capacitors combine to produce low, predictable output ripple voltage. A current mode PWM architecture provides fast transient response with simple compensation components and cycle-by-cycle current limiting. Frequency fold back and thermal shutdown provide additional protection.
  • Two 1.4A output switching regulators with internal power switches
  • Constant 1.1MHz switching frequency
  • Anti-phase switching reduces ripple
  • Independent shutdown/soft-start pins
  • Independent power good indicators ease supply sequencing
  • Uses small inductors and ceramic capacitors

Applications

Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
3.6V

:
25V

:
TSSOP

:
16Pins

:
1.4A

:
1.4A

:
22V

:
22V

:
Adjustable

:
1.35MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM38.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM25.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM20.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM19.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM19.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange