You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1946AEMS8E#PBF

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.6V-16V in, 1.25V-36V out, 3.1MHz, MSOP-8

LINEAR TECHNOLOGY LT1946AEMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1946AEMS8E#PBF
Order Code:
1273795
Technical Datasheet:
LT1946AEMS8E#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1946AEMS8E#PBF is a fixed-frequency step-up DC-to-DC Converter containing an internal 1.5A/36V switch. Capable of generating 12V at 430mA from a 5V input, the LT1946A is ideal for powering large TFT-LCD panels. The LT1946A switches at 2.7MHz, allowing the use of tiny, low profile inductors and low value ceramic capacitors. Loop compensation can be either internal or external, giving the user flexibility in setting loop compensation and allowing optimized transient response with low ESR ceramic output capacitors. Soft-start is controlled with an external capacitor which determines the input current ramp rate during start up. The high switching frequency ensure a low profile overall solution less than 1.1mm high.
  • Integrated soft-start function
  • Adjustable output from VIN to 35V
  • 300mV at 1.5A Typical low VCESAT switch
  • 12V at 430mA from a 5V Input

Applications

Power Management, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.6V

:
16V

:
1Outputs

:
MSOP

:
8Pins

:
-

:
1.25V

:
36V

:
3.1MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM17.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM9.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange