You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1949EMS8#PBF
DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.5V-12Vin, 1.24V-30Vout, 1Aout, MSOP-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1949EMS8#PBF
- Order Code:
- 1273799
- Technical Datasheet:
- LT1949EMS8#PBF Datasheet
Alternatives for LT1949EMS8#PBF
Product Overview
- Operates with VIN as low as 1.5V
- Low-battery detector stays active in shutdown
- Pin-for-pin compatible with the LT1317B
- 600kHz Fixed frequency operation
- 410mV at 800mA Low VCESAT switch
Applications
Power Management, Sensing & Instrumentation, Portable Devices, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 1.5V
- :
- 12V
- :
- 1Outputs
- :
- MSOP
- :
- 8Pins
- :
- 1A
- :
- 1.24V
- :
- 30V
- :
- 750kHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM23.12 | |
25+ | RM15.37 | |
100+ | RM12.71 | |
1000+ | RM11.80 |
Pricing is unavailable. Please contact customer services.