You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1956EGN#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.2V-45Vout, 1.5Aout, SSOP-16

LINEAR TECHNOLOGY LT1956EGN#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1956EGN#PBF
Order Code:
1273801
Technical Datasheet:
LT1956EGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1956EGN#PBF is a monolithic buck Switching Regulator with an input voltage capability up to 60V. A high efficiency 1.5A, 0.2R switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current-mode architecture provides fast transient response and good loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25µA and the device can be externally synchronized from 580 to 700kHz with a logic level input.
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • 0.2R Saturating switch design
  • 2.5mA Effective supply current
  • 25µA Shutdown current

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
5.5V

:
60V

:
1Outputs

:
SSOP

:
16Pins

:
1.5A

:
1.2V

:
45V

:
570kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM37.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM24.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM20.59
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM19.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange