You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1962EMS8-1.8#PBF
Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 1.8Vout, 300mAout, MSOP-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1962EMS8-1.8#PBF
- Order Code:
- 2102634
- Product Range
- 1.8V 300mA LDO Voltage Regulators
- Technical Datasheet:
- LT1962EMS8-1.8#PBF Datasheet
Product Range Selector (1.8V 300mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 20µVrms Low noise (10Hz to 100kHz)
- <1µA Very low shutdown current
- No protection diodes needed
- Stable with aluminium, tantalum or ceramic capacitors
- No reverse current
- Overcurrent and overtemperature protected
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 20V
- :
- 1.8V
- :
- -
- :
- -
- :
- 300mA
- :
- 270mV
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 300mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM16.98 | |
25+ | RM11.27 | |
100+ | RM9.32 | |
250+ | RM8.86 | |
500+ | RM8.76 |
Pricing is unavailable. Please contact customer services.