You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1963AEFE-1.8#PBF
Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 1.8Vout, 1.5Aout, TSSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1963AEFE-1.8#PBF
- Order Code:
- 2254860
- Product Range
- 1.8V 1.5A LDO Voltage Regulators
- Technical Datasheet:
- LT1963AEFE-1.8#PBF Datasheet
Product Range Selector (1.8V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 20V
- :
- 1.8V
- :
- -
- :
- -
- :
- 1.5A
- :
- 340mV
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 1.5A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM25.71 | |
25+ | RM17.09 | |
100+ | RM14.13 | |
250+ | RM13.42 | |
500+ | RM13.12 |
Pricing is unavailable. Please contact customer services.