You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1963AES8#PBF
LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1963AES8#PBF
- Order Code:
- 1273627
- Technical Datasheet:
- LT1963AES8#PBF Datasheet
Product Overview
- Optimized for fast transient response
- Low noise (40µVRMS, 10Hz to 100kHz)
- 1mA Quiescent current
- No protection diodes needed
- Controlled quiescent current in dropout
- Fixed output voltages (1.5, 1.8, 2.5, 3.3V)
- Adjustable output from 1.21 to 20V
- <1µA Quiescent current in shutdown
- Stable with 10µF output capacitor
- Stable with ceramic capacitors
- Reverse battery protection
- No reverse current
- Thermal limiting
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.1V
- :
- 20V
- :
- -
- :
- 1.21V
- :
- 20V
- :
- 1.5A
- :
- 340mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM22.05 | |
25+ | RM14.64 | |
100+ | RM12.11 | |
250+ | RM11.50 | |
1000+ | RM11.24 |
Pricing is unavailable. Please contact customer services.