You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1963AEST-1.8#PBF
Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1963AEST-1.8#PBF
- Order Code:
- 1663526
- Product Range
- 1.8V 1.5A LDO Voltage Regulators
- Technical Datasheet:
- LT1963AEST-1.8#PBF Datasheet
Product Range Selector (1.8V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Optimized for fast transient response
- 1mA Quiescent current
- No protection diodes needed
- Controlled quiescent current in dropout
- Stable with 10µF output capacitor
- Stable with ceramic capacitors
- Reverse battery protection
- No reverse current
- Thermal limiting
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 20V
- :
- 1.8V
- :
- -
- :
- -
- :
- 1.5A
- :
- 340mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 1.5A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM22.05 | |
25+ | RM14.64 | |
100+ | RM12.11 | |
250+ | RM11.84 |
Pricing is unavailable. Please contact customer services.