You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1963EFE#PBF

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TSSOP-16

LINEAR TECHNOLOGY LT1963EFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963EFE#PBF
Order Code:
2254867
Technical Datasheet:
LT1963EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1963EFE#PBF is a low noise/dropout Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963 regulator has very low output noise which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1963 regulator is stable with output capacitors as low as 10µF. The internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.5/1.8/2.5/3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse current

Applications

Power Management, Industrial, RF Communications, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.1V

:
20V

:
-

:
1.21V

:
20V

:
1.5A

:
340mV

:
TSSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM25.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM25.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM17.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM14.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange