You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1964EDD#PBF
LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, DFN-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1964EDD#PBF
- Order Code:
- 2295224
- Technical Datasheet:
- LT1964EDD#PBF Datasheet
Product Overview
- Negative shutdown logic
- 3µA Quiescent current in shutdown
Applications
Power Management, Industrial, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- -20V
- :
- -1.9V
- :
- -
- :
- -1.22V
- :
- -20V
- :
- 200mA
- :
- 340mV
- :
- DFN
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.45 | |
25+ | RM10.27 | |
100+ | RM8.49 | |
250+ | RM8.07 | |
500+ | RM7.98 |
Pricing is unavailable. Please contact customer services.