You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1964ES5-BYP#TRMPBF
LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/0.2A out, SOT-23-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1964ES5-BYP#TRMPBF
- Order Code:
- 1663815
- Technical Datasheet:
- LT1964ES5-BYP#TRMPBF Datasheet
Product Overview
- Adjustable output from -1.22V to -20V
- 200mA output current
- Low dropout voltage of 340mV at -200mA load current
- Input voltage range from -1.9V to -20V
- Positive or negative shutdown logic
- Stable with aluminium, tantalum or ceramic capacitors
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- -20V
- :
- -1.9V
- :
- -
- :
- -1.22V
- :
- -20V
- :
- 200mA
- :
- 340mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.05 | |
25+ | RM9.98 | |
100+ | RM8.25 | |
250+ | RM7.84 |
Pricing is unavailable. Please contact customer services.