You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1964IDD#PBF

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, DFN-8

LINEAR TECHNOLOGY LT1964IDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1964IDD#PBF
Order Code:
2295225
Technical Datasheet:
LT1964IDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1964IDD#PBF is a micro-power low noise/dropout Negative Regulator capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. The internal protection circuitry includes reverse output protection, current limiting and thermal limiting. The device is available with a fixed output voltage of -5V and as an adjustable device with a -1.22V reference voltage.
  • Negative shutdown logic
  • 3µA Quiescent current in shutdown

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
-20V

:
-1.9V

:
-

:
-1.22V

:
-20V

:
200mA

:
340mV

:
DFN

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM17.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange