You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1970CFE#PBF

Operational Amplifier, Single, 1 Amplifier, 3.6 MHz, 1.6 V/µs, ± 2.5V to ± 30V, TSSOP, 20 Pins

LT1970CFE#PBF - Operational Amplifier, Single, 1 Amplifier, 3.6 MHz, 1.6 V/µs, ± 2.5V to ± 30V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1970CFE#PBF
Order Code:
1651864
Technical Datasheet:
LT1970CFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1970CFE#PBF is a ±500mA power Operational Amplifier with precise externally controlled current limiting. Separate control voltages program the sourcing and sinking current limit sense thresholds with 2% accuracy. Output current may be boosted by adding external power transistors. The circuit operates with single or split power supplies from 5 to 36V total supply voltage. In normal operation, the input stage supplies and the output stage supplies are connected (VCC to V+ and VEE to V-). To reduce power dissipation it is possible to power the output stage (V+, V-) from independent, lower voltage rails. The amplifier is unity-gain stable with a 3.6MHz gain bandwidth product and slews at 1.6V/µs. The current limit circuits operate with a 2MHz response between the VCSRC or VCSNK control inputs and the amplifier output. Open collector status flags signal current limit circuit activation, as well as thermal shutdown of the amplifier.
  • Shutdown/enable control input
  • Fail safe current limit and thermal shutdown

Applications

Test & Measurement, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
3.6MHz

:
1.6V/µs

:
± 2.5V to ± 30V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

No Longer Stocked

RM52.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM52.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM29.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.