You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1990CS8#PBF

Differential Amplifier, Micropower, 1 Amplifiers, 5.2 mV, 10 dB, 100 kHz, -40 °C, 85 °C

LT1990CS8#PBF - Differential Amplifier, Micropower, 1 Amplifiers, 5.2 mV, 10 dB, 100 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1990CS8#PBF
Order Code:
1330733
Technical Datasheet:
LT1990CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1990CS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT1990CS8#PBF is a micropower Precision Difference Amplifier with a very high common mode input voltage range. It has pin selectable gains of 1 or 10. The LT1990 operates over a ±250V common mode voltage range on a ±15V supply. The inputs are fault protected from common mode voltage transients up to ±350V and differential voltages up to ±500V. The LT1990 is ideally suited for both high side and low side current or voltage monitoring. On a single 5V supply, the LT1990 has an adjustable 85V input range, 70dB min CMRR and draws less than 120µA supply current. The rail-to-rail output maximizes the dynamic range, especially important for single supplies as low as 2.7V. The LT1990 is specified for single 3, 5 and ±15V supplies over both commercial and industrial temperature ranges.
  • Pin selectable gain of 1 or 10
  • High common mode voltage range (85V Window (VS = 5V, 0V), ±250V (VS = ±15V))
  • 70dB Minimum common mode rejection ratio
  • Input protection to ±350V
  • 0.28% Maximum gain error
  • 82dB Minimum PSRR
  • High input impedance (2MR differential, 500kR common mode)
  • 120µA Maximum supply current micro power
  • Rail-to-rail output

Applications

Power Management, Sensing & Instrumentation, Test & Measurement, Safety, Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
5.2mV

:
10dB

:
100kHz

:
-40°C

:
85°C

:
SOIC

:
8Pins

:
2.7V to 36V

:
0.5V/µs

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM14.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.