You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1991HMS#PBF

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 560 kHz, -40 °C, 125 °C, 2.7V to ± 18V

LT1991HMS#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 560 kHz, -40 °C, 125 °C, 2.7V to ± 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1991HMS#PBF
Order Code:
1663538
Technical Datasheet:
LT1991HMS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1991HMS#PBF is a precision Operational Amplifier with eight precision resistors to form one-chip solution for accurately amplifying voltages. Gains from - 13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The amplifier features a 50µV maximum input offset voltage and a gain bandwidth product of 560kHz. The device operates from any supply voltage from 2.7 to 36V and draws only 100µA supply current on a 5V supply. The output swings to within 40mV of either supply rail. The resistors have excellent matching, 0.04% over temperature for the 450k resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm.
  • Pin configurable as a difference amplifier, inverting and noninverting amplifier
  • Rail-to-rail output
  • <0.04% Gain error
  • <3ppm/°C Gain drift
  • 100µA Micropower supply current
  • 50µV Maximum input offset voltage

Applications

Medical, Signal Processing, Industrial

Product Information


:
1Channels

:
1 Amplifier

:
560kHz

:
-40°C

:
125°C

:
2.7V to ± 18V

:
MSOP

:
10Pins

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

RM18.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.