You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3010EMS8E#PBF
LDO Voltage Regulator, Adjustable, 3V to 80V in, 300mV drop, 1.275V to 60V/50mA out, MSOP-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3010EMS8E#PBF
- Order Code:
- 1273635
- Technical Datasheet:
- LT3010EMS8E#PBF Datasheet
Product Overview
- Low quiescent current (30µA)
- Low dropout voltage
- No protection diodes needed
- Adjustable output from 1.275 to 60V
- 1µA Quiescent current in shutdown
- Stable with 1µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse-battery protection
- No reverse current flow from output to input
- Thermal limiting
Applications
Power Management, Communications & Networking, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 3V
- :
- 80V
- :
- -
- :
- 1.275V
- :
- 60V
- :
- 50mA
- :
- 300mV
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.91 | |
25+ | RM10.55 | |
100+ | RM8.73 | |
250+ | RM8.29 | |
500+ | RM8.10 |
Pricing is unavailable. Please contact customer services.