You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3020EMS8#PBF

LDO Voltage Regulator, Adjustable, 900mV to 10V in, 150mV drop, 200mV to 9.85V/100mA out, MSOP-8

LINEAR TECHNOLOGY LT3020EMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3020EMS8#PBF
Order Code:
1273636
Technical Datasheet:
LT3020EMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3020EMS8#PBF is a very low-dropout voltage (VLDO™) Linear Regulator that operates from input supplies down to 0.9V. This device supplies 100mA of output current with a typical dropout voltage of 150mV. The LT3020 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. The LT3020 regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 2.2µF. Other LT3020 features include 0% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current drops to 3µA. the internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting with hysteresis and reverse-current protection. The LT3020 is available as an adjustable output device with an output range down to the 200mV reference.
  • No reverse current

Applications

Power Management, Communications & Networking, Consumer Electronics, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
900mV

:
10V

:
-

:
200mV

:
9.5V

:
100mA

:
150mV

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM15.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.49
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.07
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM7.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange