You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3021ES8#PBF
LDO Voltage Regulator, Adjustable, 900mV to 10V in, 155mV drop, 200mV to 9.85V/500mA out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3021ES8#PBF
- Order Code:
- 1273637
- Technical Datasheet:
- LT3021ES8#PBF Datasheet
Product Overview
- Adjustable output (VREF = VOUT (min) = 200mV)
- Fixed output voltages (1.2, 1.5, 1.8V)
- Stable with low ESR, ceramic output capacitors (3.3µF minimum)
- 0.2% Load regulation from 0 to 500mA
- 120µA Typical quiescent current
- 3µA Typical quiescent current in shutdown
- Current limit protection
- Reverse-battery protection
- No reverse current
- Thermal limiting with hysteresis
Applications
Power Management, Communications & Networking, Consumer Electronics, Wireless, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 900mV
- :
- 10V
- :
- -
- :
- 200mV
- :
- 9.5V
- :
- 500mA
- :
- 155mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM23.12 | |
25+ | RM15.37 | |
100+ | RM12.71 | |
250+ | RM12.07 | |
500+ | RM11.80 |
Pricing is unavailable. Please contact customer services.