You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3022EMSE-1.8#PBF
Fixed LDO Voltage Regulator, 900 mV to 10V, 145mV Dropout, 1.8Vout, 1Aout, MSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3022EMSE-1.8#PBF
- Order Code:
- 1847520
- Product Range
- 1.8V 1A LDO Voltage Regulators
- Technical Datasheet:
- LT3022EMSE-1.8#PBF Datasheet
Product Range Selector (1.8V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 400µA Quiescent current (typical)
- Current limit protection
- Reverse-battery protection with No reverse current
- Thermal limiting with hysteresis
Applications
Industrial, Portable Devices, Automation & Process Control, Wireless, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 900mV
- :
- 10V
- :
- 1.8V
- :
- -
- :
- -
- :
- 1A
- :
- 145mV
- :
- MSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM29.51 | |
25+ | RM19.60 | |
100+ | RM16.20 | |
250+ | RM15.39 | |
500+ | RM15.21 |
Pricing is unavailable. Please contact customer services.