You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3045EDD-1#PBF
Adjustable LDO Voltage Regulator, 1.8 V to 20 V, 260 mV Drop, 0 V to 15 V / 500 mA out, DFN-12
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3045EDD-1#PBF
- Order Code:
- 2750583
- Product Range
- Adj 500mA LDO Voltage Regulators
- Technical Datasheet:
- LT3045EDD-1#PBF Datasheet
Product Range Selector (Adj 500mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.8V
- :
- 20V
- :
- -
- :
- 0V
- :
- 15V
- :
- 500mA
- :
- 260mV
- :
- DFN
- :
- 12Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM28.76 | |
25+ | RM19.10 | |
100+ | RM15.79 | |
250+ | RM15.00 | |
500+ | RM14.98 |
Pricing is unavailable. Please contact customer services.