You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3045IDD#PBF
LDO Voltage Regulator, Adjustable, 1.8 V to 20 V in, 0 V to 15 V/500 mA out, 260 V drop, DFN-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3045IDD#PBF
- Order Code:
- 2669963
- Product Range
- 500mA LDO Voltage Regulators
- Technical Datasheet:
- LT3045IDD#PBF Datasheet
Product Range Selector (500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultra-low RMS noise of 0.8µVrms (10Hz to 100KHz) and ultra-low Spot noise of 2nV/√Hz at 10KHz
- 1.8V to 20V input voltage range, 1MHz high bandwidth and ultra-high PSRR of 76dB at 1MHz
- Programmable current limit and fast start-up capability
- Single resistor programs output voltage, single capacitor improves noise and PSRR
- 100µA SET pin current, ±1% initial accuracy, stable with a minimum 10µF ceramic output capacitor
- Programmable current limit and programmable power good
- Fast start-up capability, precision enable/UVLO and thermal limit with hysteresis
- Supplies 500mA output current at a typical 260mV dropout voltage
- Reverse battery protection, reverse current protection and internal current limit with foldback
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.8V
- :
- 20V
- :
- -
- :
- 0V
- :
- 15V
- :
- 500mA
- :
- 260V
- :
- DFN
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM33.42 | |
25+ | RM22.19 | |
100+ | RM18.34 | |
250+ | RM17.42 | |
500+ | RM17.16 |
Pricing is unavailable. Please contact customer services.