You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3050EMSE#PBF

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 340mV drop, 600mV to 44.5V/0.1A out, MSOP-12

LINEAR TECHNOLOGY LT3050EMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3050EMSE#PBF
Order Code:
2102655
Technical Datasheet:
LT3050EMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3050EMSE#PBF is a micro-power low noise/dropout voltage Linear Regulator with precision current limit and diagnostic outputs. The device supplies 100mA of output current with a dropout voltage of 340mV. A 10nF bypass capacitor reduces output noise to 30µVRMS in a 10Hz to 100kHz bandwidth and soft-starts the reference. The ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the LT3050 current limit, accurate to ±5% over a wide input voltage and temperature range. A single resistor programs the LT3050 minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/100th of output current. A logic FAULT/ pin asserts low if the LT3050 is in current limit, operating below its minimum output current (open-circuit) or is in thermal shutdown.
  • Programmable minimum IOUT monitor
  • Reverse-battery, reverse-output and reverse-current protection
  • Thermal limit protection
  • Output tolerance - ±2% Over line, load and temperature
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Industrial, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.6V

:
45V

:
-

:
600mV

:
44.5V

:
100mA

:
340mV

:
MSOP

:
12Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM15.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange