You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3060HTS8-3.3#TRMPBF

Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-8

LINEAR TECHNOLOGY LT3060HTS8-3.3#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3060HTS8-3.3#TRMPBF
Order Code:
1847584
Product Range
3.3V 100mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LT3060HTS8-3.3#TRMPBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator operate over a 1.6V to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The device quiescent current is merely 40µA and provides fast transient response with a minimum 2.2µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft-start capacitor is reset. The device optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators.
  • 30µVrms Low noise (10Hz to 100kHz)
  • Output tolerance is ±2% over line, load and temperature
  • Reverse battery protection
  • Current limit foldback protection
  • Thermal limit protection

Applications

Industrial, Automotive, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.6V

:
45V

:
3.3V

:
-

:
-

:
100mA

:
300mV

:
TSOT-23

:
8Pins

:
-40°C

:
150°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1847584RL Check stock

No Longer Stocked

RM17.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange