You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3061EMS8E-3.3#PBF
LDO Voltage Regulator, Fixed, 1.6V to 45V input, 250 mV drop., 3.3 V/0.1A out, MSOP-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3061EMS8E-3.3#PBF
- Order Code:
- 2630915
- Product Range
- 3.3V 100mA LDO Voltage Regulators
- Technical Datasheet:
- LT3061EMS8E-3.3#PBF Datasheet
Product Range Selector (3.3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3.3V
- Input voltage range of 1.6V to 45V
- Low noise of 30µVrms at 10Hz to 100KHz
- Output tolerance of ±2% over load, line and temperature
- Single capacitor soft starts reference and lowers output noise
- Line regulation of 1.6mV at ΔVIN = 3.9V to 45V (ILOAD = 1mA)
- Load regulation of 4.4mV at VIN = 3.9V (ΔILOAD = 1mA to 100mA)
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Automotive, Industrial, Avionics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.6V
- :
- 45V
- :
- 3.3V
- :
- 600mV
- :
- 19V
- :
- 100mA
- :
- 250mV
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.91 | |
25+ | RM10.55 | |
100+ | RM8.73 | |
250+ | RM8.29 | |
500+ | RM8.24 |
Pricing is unavailable. Please contact customer services.