You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3065EDD#PBF
LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, DFN-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3065EDD#PBF
- Order Code:
- 2396653
- Technical Datasheet:
- LT3065EDD#PBF Datasheet
Product Overview
- Single capacitor soft-starts reference and lowers output noise
- Output tolerance - ±2% Over load, line and temperature
- 3.3µF Stable with low ESR, ceramic output capacitors
Applications
Industrial, Automotive, Power Management, Avionics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.8V
- :
- 45V
- :
- -
- :
- 600mV
- :
- 40V
- :
- 500mA
- :
- 300mV
- :
- DFN
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM19.04 | |
25+ | RM12.64 | |
100+ | RM10.45 | |
250+ | RM9.93 | |
500+ | RM9.77 |
Pricing is unavailable. Please contact customer services.