You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3070IUFD#PBF
LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3070IUFD#PBF
- Order Code:
- 2295268
- Technical Datasheet:
- LT3070IUFD#PBF Datasheet
Product Overview
- Enable function turns output ON/OFF
- VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
- PWRGD/UVLO/Thermal shutdown flag
- ±1%, ±3% or ±5% Digital output margining
- ±20% Precision current limit
- ±1% Accuracy over line, load and temperature
- 15µF Stable with low ESR ceramic output capacitors
Applications
Industrial, Power Management, Communications & Networking, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 950mV
- :
- 3V
- :
- -
- :
- 800mV
- :
- 1.8V
- :
- 5A
- :
- 85mV
- :
- QFN
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM49.29 | |
25+ | RM32.73 | |
100+ | RM27.07 | |
250+ | RM25.71 | |
500+ | RM25.40 |
Pricing is unavailable. Please contact customer services.