You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3080EST#PBF

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, SOT-223-3

LINEAR TECHNOLOGY LT3080EST#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3080EST#PBF
Order Code:
1663553
Technical Datasheet:
LT3080EST#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3080EST#PBF is an adjustable output, single resistor low dropout (LDO) regulator in 3 pin SOT-223 package. This regulator can be paralleled to increase output current or spread heat in surface mount boards. Architected as a precision current source and voltage follower allows this new regulator to be used in many applications requiring high current, adjustability to zero and no heat sink. Also the device brings out collector of pass transistor to allow low dropout operation down to 350mV when used with multiple supplies. A key feature of LT3080 is capability to supply wide output voltage range. By using reference current through single resistor, the output voltage is programmed to any level between zero and 36V. The LT3080 is stable with 2.2µF of capacitance on output and uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting.
  • Adjustable output from 0V to 36V
  • 1.1A output current
  • Wide input voltage range from 1.2V to 36V
  • Low dropout voltage of 350mV at 1.1A load current
  • 1% initial accuracy of SET pin current
  • Low output noise of 40µVrms over 10Hz to 100KHz bandwidth
  • Less than 1mV load regulation
  • Less than 0.001%/V line regulation
  • Current limit with foldback and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.2V

:
36V

:
-

:
0V

:
36V

:
1.1A

:
350mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM18.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange