You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3081ER#PBF

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.23V drop, 0V to 34.5V/1.5A out, TO-263-7

LINEAR TECHNOLOGY LT3081ER#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3081ER#PBF
Order Code:
2356005
Technical Datasheet:
LT3081ER#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3081ER#PBF is a 1.5A single resistor Rugged Linear Regulator with monitor. The LT3081 is a low dropout linear regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. The LT3081 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow. The LT3081 precision 50µA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. The LT3081 is stable with or without input and output capacitors. The output current monitor (IOUT/5000) and die junction temperature output (1µA/°C) provide system monitoring and debug capability. In addition, a single resistor programs current limit.
  • Extended safe operating area
  • Stable with or without input/output capacitors
  • Single resistor sets output voltage
  • Parallel multiple devices for higher current or heat spreading
  • Programmable current limit
  • Reverse-battery and reverse-current protection
  • Output current monitor of IMON = IOUT/5000
  • Junction temperature monitor of 1µA/°C
  • Output adjustable to 0V
  • Output voltage noise of 27µVRMS
  • <1mV Load regulation typical independent of Vout

Applications

Power Management, Safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.2V

:
36V

:
-

:
0V

:
34.5V

:
1.5A

:
1.23V

:
TO-263 (D2PAK)

:
7Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM29.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM29.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM19.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM16.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM15.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM15.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange