You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3082IST#PBF

LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/200mA out, SOT-223-3

LINEAR TECHNOLOGY LT3082IST#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3082IST#PBF
Order Code:
2295279
Technical Datasheet:
LT3082IST#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3082IST#PBF is a low-dropout Linear Regulator that can be paralleled to increase output current or spread heat in surface mounted boards. It is architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision 0 TC 10µA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2µF of capacitance on the output and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Outputs may be paralleled for higher output current or heat spreading
  • Single resistor sets output voltage
  • 1% Initial set pin current accuracy
  • <1mV Load regulation
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.2V

:
40V

:
-

:
0V

:
38.5V

:
200mA

:
1.3V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM17.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange