You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3083EDF#PBF

LDO Voltage Regulator, Adjustable, 1.2V to 23V in, 240mV drop, 0V to 23V/3A out, DFN-12

LINEAR TECHNOLOGY LT3083EDF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3083EDF#PBF
Order Code:
2295280
Technical Datasheet:
LT3083EDF#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3083EDF#PBF is a low-dropout Linear Regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Architected as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero and no heat sink. The device also brings out the collector of the pass transistor to allow low-dropout operation-down to 310mV - when used with multiple supplies. A key feature of the LT3083 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 23V. The LT3083 is stable with 10µF of capacitance on the output and the IC is stable with small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting.
  • Outputs may be paralleled for higher current and heat spreading
  • Single resistor programs output voltage
  • Current limit with fold-back and overtemperature protection
  • 50µA Set pin current - 1% Initial accuracy
  • <1mV Load regulation
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.2V

:
23V

:
-

:
0V

:
23V

:
3A

:
240mV

:
DFN

:
12Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM39.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM39.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM25.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM21.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM20.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM20.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange