You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3088EDD#PBF
LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, DFN-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3088EDD#PBF
- Order Code:
- 2483265
- Technical Datasheet:
- LT3088EDD#PBF Datasheet
Product Overview
- Extended safe operating area
- Adjustable output voltage range from 0V to 34.5V
- Maximum output current of 800mA
- Wide input voltage range from 1.2V to 36V
- Dropout voltage of 1.35V at 800mA load current
- Output voltage noise of 27µVrms
- Pin compatible and used as an upgrade to LT1117 device
- Less than 1mV typical load regulation (independent of VOUT)
- Typical line regulation is less than 0.001%/V
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.2V
- :
- 36V
- :
- -
- :
- 0V
- :
- 34.5V
- :
- 800mA
- :
- 1.35V
- :
- DFN
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.52 | |
25+ | RM13.65 | |
100+ | RM11.28 | |
250+ | RM10.72 | |
500+ | RM10.60 |
Pricing is unavailable. Please contact customer services.