You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3091IDE#PBF

LDO Voltage Regulator, Adjustable, -36V to -1.5V input, 0.3V drop., -32V to 0V/1.5A out, DFN-14

LINEAR TECHNOLOGY LT3091IDE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3091IDE#PBF
Order Code:
2506418
Technical Datasheet:
LT3091IDE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3091IDE#PBF is an adjustable output low dropout (LDO) negative linear regulator with programmable current limit in 14 pin DFN package. This device can be easily paralleled to increase output current or spread heat on surface mounted boards. It is designed with a precision current reference followed by high performance rail to rail voltage buffer. The LT3091 is used in applications requiring precision output, high current with no heatsink, output is adjustable to zero and low dropout voltage. It has fast transient response, high PSRR and output noise as low as 18µVrms. The operating quiescent current is nominally 1.2mA and drops to less than 1µA in shutdown mode. The device has positive or negative current monitor which either sources a current (0.25mA/A) or sinks a current (0.5mA/A) proportional to output current. It has inbuilt reverse output protection, internal current limit with foldback and thermal shutdown with hysteresis.
  • Unity gain operation and can be configurable as a three terminal floating regulator
  • Rail to rail adjustable output voltage range from 0V to -32V
  • Output current of 1.5A
  • Low dropout voltage of 300mV at 1.5A load current
  • Single resistor sets output voltage
  • Wide input voltage range from -1.5V to -36V
  • Programmable cable drop compensation
  • Load regulation of 1.2mV (1mA to 1.5A)
  • Stable with 10µF output capacitor
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
-36V

:
-1.5V

:
-

:
-32V

:
0V

:
1.5A

:
300mV

:
DFN

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM34.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM34.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM18.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM17.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM17.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange