You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT323AT#PBF
Linear Voltage Regulator, Fixed, Improved LM323, 20V In, 5V And 3A Out, TO-220-3
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT323AT#PBF
- Order Code:
- 1273643
- Product Range
- LM323 Voltage Regulators
- Technical Datasheet:
- LT323AT#PBF Datasheet
Product Range Selector (LM323 Voltage Regulators)
See all from this product rangeProduct Overview
- Guaranteed 1% initial tolerance of output voltage
- Full internal overload protection
- 100% Burn-in thermal limit
Applications
Power Management, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5V
- :
- -
- :
- -
- :
- -
- :
- 20V
- :
- LM323 Voltage Regulators
- :
- 3A
- :
- Fixed
- :
- TO-220
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM24.11 | |
25+ | RM16.01 | |
100+ | RM13.24 | |
250+ | RM12.57 | |
1000+ | RM12.29 |
Pricing is unavailable. Please contact customer services.