You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3470ETS8#TRMPBF
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, TSOT-23-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3470ETS8#TRMPBF
- Order Code:
- 1663831
- Technical Datasheet:
- LT3470ETS8#TRMPBF Datasheet
Product Overview
- 26µA at 12VIN to 3.3VOUT Low quiescent current
- Integrated boost and catch diodes
- <10mV Low output ripple
- <1µA in Shutdown mode
- 200mA Output current
- Hysteretic mode control
Applications
Automotive, Portable Devices, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4V
- :
- 40V
- :
- 1Outputs
- :
- TSOT-23
- :
- 8Pins
- :
- 200mA
- :
- 1.25V
- :
- 16V
- :
- 1.2MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM24.44 | |
25+ | RM16.23 | |
100+ | RM13.41 | |
250+ | RM12.75 |
Pricing is unavailable. Please contact customer services.