You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3471EDD#PBF

DC/DC Switching Regulator, Inverting, 2 Output, 2.4 V to 16 V in, 40 V/1.3 A out, 1.4 MHz, DFN-10

LINEAR TECHNOLOGY LT3471EDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3471EDD#PBF
Order Code:
1663557
Technical Datasheet:
LT3471EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3471EDD#PBF is a dual Switching Regulator combines two 42V, 1.3A switches with error amplifiers that can sense to ground providing boost and inverting capability. The low VCESAT bipolar switches enable the device to deliver high current outputs in a small footprint. This switch at 1.2MHz, allowing the use of tiny, low cost and low profile inductors and capacitors. High inrush current at start-up is eliminated using the programmable soft-start function, where an external RC sets the current ramp rate. A constant frequency current mode PWM architecture results in low, predictable output noise that is easy to filter. This switch is rated at 42V, making the device ideal for boost converters up to ±40V as well as SEPIC and flyback designs. Each channel can generate 5V at up to 630mA from a 3.3V supply or 5V at 510mA from four alkaline cells in a SEPIC design. The device can be configured as two boosts, a boost and inverter or two inverters.
  • 330mV at 1.3A Low VCESAT switches
  • Inverting capability
  • Uses tiny surface mount components
  • <1µA Low shutdown current
  • 15% Minimum duty cycle

Applications

Power Management, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
2.4V

:
16V

:
DFN

:
10Pins

:
1.3A

:
1.3A

:
40V

:
40V

:
Adjustable

:
1.4MHz

:
Boost, Inverting

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM28.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM28.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM19.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM15.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM14.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange