You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3474EFE#PBF
Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 15V/1A out, TSSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3474EFE#PBF
- Order Code:
- 1226271
- Technical Datasheet:
- LT3474EFE#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4V
- :
- 36V
- :
- 15V
- :
- 1A
- :
- 2MHz
- :
- 1Outputs
- :
- SMD
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- True colour PWM™ delivers constant colour with 400:1 dimming range
- Up to 1A LED current
- Adjustable 200kHz to 2MHz switching frequency
- Adjustable control of LED current
- Integrated boost diode
- High output current accuracy is maintained over a wide range from 35mA to 1A
- Open LED and short-circuit protection
- High side sense allows grounded cathode connection
- Uses small inductors and ceramic capacitors
Applications
Automotive, Avionics, Lighting
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM30.25 | |
25+ | RM20.11 | |
100+ | RM16.62 | |
250+ | RM15.79 | |
500+ | RM15.43 |
Pricing is unavailable. Please contact customer services.