You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3477EFE#PBF
DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-25V in, 3A out, 4.3MHz, TSSOP-20
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3477EFE#PBF
- Order Code:
- 1273817
- Technical Datasheet:
- LT3477EFE#PBF Datasheet
Product Overview
- Up to 93% high efficiency power conversion
- Drives LEDs in boost, buck-boost or buck mode
- Programmable soft-start
- 100mV Dual rail-to-rail current sense amplifiers
- 0.3V at 2.5A Low VCESAT switch
Applications
Power Management, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 2.5V
- :
- 25V
- :
- 1Outputs
- :
- TSSOP
- :
- 20Pins
- :
- 3A
- :
- -
- :
- 40V
- :
- 4.3MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM33.96 | |
25+ | RM22.54 | |
100+ | RM18.63 | |
250+ | RM17.71 | |
500+ | RM17.30 |
Pricing is unavailable. Please contact customer services.