You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3486EFE#PBF
White LED Driver, Boost (Step Up), 2.5-24V input, 2 Outputs, 2.2 MHz, 36V/100 mA out, TSSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3486EFE#PBF
- Order Code:
- 1273499
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 2.5V
- :
- 24V
- :
- 40V
- :
- 1.6A
- :
- 2.2MHz
- :
- 2Outputs
- :
- SMD
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM26.70 | |
25+ | RM17.74 | |
100+ | RM14.67 | |
250+ | RM13.93 | |
500+ | RM13.61 |
Pricing is unavailable. Please contact customer services.