You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6001IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 50 kHz, 0.015 V/µs, 1.8V to 16V, MSOP, 8 Pins

LT6001IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 50 kHz, 0.015 V/µs, 1.8V to 16V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6001IMS8#PBF
Order Code:
1432094
Technical Datasheet:
LT6001IMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6001IMS8#PBF is a dual precision rail-to-rail input and output Operational Amplifier designed to maximize battery life in always-on applications, the devices will operate on supplies down to 1.8V while drawing only 13µA quiescient current. The low supply current and low voltage operation is combined with precision specifications, input offset is guaranteed less than 600µV. The performance on 1.8V supplies is fully specified and guaranteed over temperature. A shutdown feature available in the 10-lead dual LT6001 version can be used to extend battery life by allowing the amplifiers to be switched off during periods of inactivity.
  • Low supply current
  • Low voltage operation
  • Shutdown feature

Applications

Power Management, Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
50kHz
:
0.015V/µs
:
1.8V to 16V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM15.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.48
 
25+ RM10.27
 
100+ RM8.49
 
250+ RM8.07
 
500+ RM7.89