You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6002IGN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 60 kHz, 0.018 V/µs, 1.8V to 16V, SSOP, 16 Pins

LT6002IGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 60 kHz, 0.018 V/µs, 1.8V to 16V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6002IGN#PBF
Order Code:
1432095
Technical Datasheet:
LT6002IGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6002IGN#PBF is a quad precision rail-to-rail input and output Operational Amplifier designed to maximize battery life in always-on applications, the devices will operate on supplies down to 1.8V while drawing only 13µA quiescient current. The low supply current and low voltage operation is combined with precision specifications, input offset is guaranteed less than 600µV. The performance on 1.8V supplies is fully specified and guaranteed over temperature.
  • Low supply current
  • Low voltage operation
  • Shutdown feature

Applications

Power Management, Sensing & Instrumentation, Signal Processing

Product Information


:
4 Amplifier

:
60kHz

:
0.018V/µs

:
1.8V to 16V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM26.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM26.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM15.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.